• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin 3472 Kettle cordless, Overheat protection Stainless steel (brushed), Black Capacity: 0.5 l

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Severin mini glass kettle

  • Ergonomic grip provides for pleasant 1-hand operation
  • Water level indicator on both sides
  • Removable and washable scale filter

Technical specifications

Capacity

0.5 l

Product type

Kettle

1100 W

Kitchen appliances features

cordless

Overheat protection

Factory colour

Stainless steel (brushed)

Black

Material

Glass

Weight

790 g

Width

105 mm

Height

195 mm

Length

170 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290671 Severin 3472 Kettle cordless, Overheat protection Stainless steel (brushed), Black Capacity: 0.5 l

Description

This compact mini glass kettle integrates stylishly and modernly into any small kitchenette. With 0.5l capacity, it is extremely space-saving and prevents unnecessary waste of water in everyday life. The WK 3472 can be operated comfortably by the 1-hand operation – thanks to the water level indicator printed on both sides, it is also perfectly suitable for right and left-handed people. The high-quality combination of glass and stainless steel is not only a real eye-catcher, but also guarantees a safe enjoyment by the use of 100% BPA-free materials.

This text is machine translated.

Features

  • Concealed heating element by stainless steel plate
  • Non-slip rubber feet
  • Cable winding
  • Extractor
  • removable and Washable limescale filter
  • Overheating protection
  • Automatic steam stop

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)