• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin AT 2514 Toaster with built-in home baking attachment Stainless steel (brushed), Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toaster AT 2514

  • Power: approx. 850 Watt
  • Defrost level control with indicator light
  • Warm-up stage without additional tanning
  • Bread centring for uniform tanning both bread pages
  • This text is machine translated.

Technical specifications

Kitchen appliances features

with built-in home baking attachment

Product type

Toaster

Factory colour

Stainless steel (brushed)

Black

Approx. 850 W

Weight

1840 g

Width

271 mm

Height

183 mm

Depth

155 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 828600 Severin AT 2514 Toaster with built-in home baking attachment Stainless steel (brushed), Black

User & Safety Instructions

User & Safety Instructions 828600 Severin AT 2514 Toaster with built-in home baking attachment Stainless steel (brushed), Black

Description

Features

  • Heat-insulated stainless steel housing
  • Warm-up stage without additional tanning with indicator light
  • Double-walled
  • Built-in home baking rust attachment
  • Rust time electronics with temperature sensor
  • Adjustable tanning degree
  • Separate release key with indicator light
  • Automatic switch-off in the case of clamping a slice of bread
  • Crumb Tray
  • Cable winding.

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)