• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess Long slot toaster with built-in home baking attachment Stainless steel, Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Long slot toaster

  • 6 tanning levels
  • Length toast chamber
  • Built-in home baking attachment

Technical specifications

Kitchen appliances features

with built-in home baking attachment

Product type

Long slot toaster

Factory colour

Stainless steel

Black

1000 W

Weight

1.7 kg

Width

14.6 cm

Height

20.4 cm

Length

37.8 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1528879 Princess Long slot toaster with built-in home baking attachment Stainless steel, Black

Description

The Princess 142353 Extra Long Slot Toaster is a great way to prepare tasty, crispy and warm toasted bread. This elegant toaster has a long slot where you can roast two slices of toast at the same time. In addition, the toaster has a defrost, instant stop and warm-up function.

A long toasting chamber and keep-warm storage
The Princess toaster has an extra long slot for two normally large toasting discs. The extra-long toasting chamber also allows you to toast rustic bread. The warm-holding rack offers a variety of ways to keep bread rolls, tea cakes or croissants warm.

6 tanning levels
The dial on the front of the Princess Toaster allows you to choose between lightly toasted and dark brown. The toaster also has a defrost and reheat function. This allows you to quickly defrost bread or warm up bread rolls on the hot-holding rack. You are too quick to toast? Then use the cancel function to cancel the toasting process immediately.

Easy to store
The Princess toaster is not only convenient, but also has a comfortable cable compartment so that you can easily put it away. The removable crumb tray makes cleaning easier, so your cabinets remain free of crumbs.

This text is machine translated.

Features

  • Stainless steel housing
  • Stainless steel accents
  • Length toast chamber
  • Adjustable power levels
  • 6 adjustable tanning levels
  • Auftaufunktion
  • Stop function
  • Warm-up function
  • Built-in home baking attachment
  • Removable crumb tray
  • Cable tidy
  • Anti-skid pads
  • Voltage: 220 - 240 V
  • Power: 1000 W

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)