• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Daily Collection Toaster Black, Silver

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips daily collection HD2517/90 toaster 2 slice(s) 830 W

  • Number of discs: 2 Number of slots: 2 black, silver
  • Heat storage
  • Variable adjustable Crust tanning
  • Defrost function
  • Removable crumer container
  • 830 W

Technical specifications

Product type

Toaster

Factory colour

Black

Silver

Weight

1.2 kg

Width

304 mm

Height

214 mm

Depth

184 mm

Material (details)

Metal

900 W

Power supply (details)

230 V

UKCA

yes

Number of slots

2

Number of browning levels

8

Number of slices

2 Scheibe(n)

Long slot

yes

Cord storage

yes

Non-slip feet

yes

Reheat function

yes

Defrost function

yes

Stop/cancel button

yes

High-lift mechanism

yes

Removable crumb tray

yes

Dust cover included

yes

Auto power off

yes

Manual

yes

Cool wall housing

yes

Cord length

0.85 m

no

Package weight

1.63 kg

Warming rack

yes

Variable crust browning control

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757703 Philips Daily Collection Toaster Black, Silver

Description

Crisp, golden brown toast every day
With 8 settings and built-in home baking attachment
This compact toaster has 8 settings and 2 large variable slots, allowing you to achieve an even toast result regardless of the type of bread you choose. The integrated bread roll attachment also allows you to easily warm up your favorite rolls, pastries and rolls.
Even toast results
- 8 tanning stages for individual preferences
- 2 large variable slots for different sizes of bread
- Integrated roll holder for warming rolls, pastries or rolls
Easy to Use
- Warm up, thawing in one step
- Cancel button for immediate switch-off
- Removable manifold drawer for easy cleaning
- High stroke for safe removal of small pieces
Safety and hygiene
- Additional automatic shut-off protection
- Additional dust protection hood for hygiene

This text is machine translated.

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)