• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin SEVERIN AT 2287 - Toaster - 2 Scheibe - 2 Steckplatz Toaster with built-in home baking attachment Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Automatic toaster

  • Built-in home baking rust attachment
  • Rust time electronics
  • Adjustable tanning degree
  • This text is machine translated.

Technical specifications

Kitchen appliances features

with built-in home baking attachment

Product type

Toaster

Factory colour

Black

700 W

Weight

1200 g

Width

200 mm

Height

150 mm

Length

29 cm

Depth

300 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 809407 Severin SEVERIN AT 2287 - Toaster - 2 Scheibe - 2 Steckplatz Toaster with built-in home baking attachment Black

User & Safety Instructions

User & Safety Instructions 809407 Severin SEVERIN AT 2287 - Toaster - 2 Scheibe - 2 Steckplatz Toaster with built-in home baking attachment Black

Description

Features

  • Heat Insulating Housing
  • Separate release button
  • Automatic switch-off in the case of clamping a slice of bread
  • Crumb Tray
  • Cable tidy
  • Power rating: 700 W

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)