• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar BR-1061 Toaster with home baking attachment, Toasting function, Overheat protection White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Tristar BR-1061 Toaster 6 2 disk(s) 650 W white

  • Number of discs: 2 Number of slots: 2 White
  • Variable adjustable Crust tanning
  • Removable crumer container
  • 650 W

Technical specifications

Kitchen appliances features

with home baking attachment

Toasting function

Overheat protection

Product type

Toaster

Factory colour

White

+650 W

Material (details)

Plastic

650 W

Power supply (details)

230 V

Number of slots

2

Number of browning levels

6

Number of slices

2 Scheibe(n)

Cord storage

yes

Non-slip feet

yes

Indication light

no

Stop/cancel button

yes

Electronic browning control

yes

Self-centering bread mechanism

no

High-lift mechanism

yes

Removable crumb tray

yes

Cool touch handle(s)

no

Auto power off

yes

Cord length

0.7 m

Keep warm function

no

Built-in display

no

Variable crust browning control

yes

Ready alarm

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768101 Tristar BR-1061 Toaster with home baking attachment, Toasting function, Overheat protection White

Description

The Tristar BR-1061 toaster has everything you need for WAS to toast bread, sandwiches and croissants. With 6 adjustable browning settings you can adjust the toasters exactly according to your wishes. Thanks to the automatic turn-off and pop-up function, the bread is ejected automatically as soon as it is ready. The compact design is Ideal for small kitchens and even includes a convenient bread roll attachment for warming sandwiches and croissants.

This text is machine translated.

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)