• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus Kettle BPA-free, Cool touch housing, Overheat protection Black, Rose Gold Capacity: 1.7 l

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Berlinger Haus BH9513 Electric Kettle 1.7 l 2200 W Black, Gold

  • 1.7 L black, gold
  • 2200 W
  • Dry protection
  • Water level indicator, bottom of rotation 360°
  • Housing material: Stainless steel

Technical specifications

Capacity

1.7 l

Product type

Kettle

2200 W

Kitchen appliances features

BPA-free

Cool touch housing

Overheat protection

Factory colour

Black

Rose Gold

Material

Stainless steel

Tank volume

1.7 l

Power supply (details)

220 - 240 V

Quantity per pack

1 Stück(e)

Water level indicator

yes

360° rotational base

yes

Boil-dry protection

yes

Removable lid

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787629 BerlingerHaus Kettle BPA-free, Cool touch housing, Overheat protection Black, Rose Gold Capacity: 1.7 l

Description

Material: Stainless steel 18/10
Capacity 1.7 l
Voltage 220–240 V, 50–60 Hz
Output: 2200 W
Cable length: 75 cm
Colour: Black/pink

This text is machine translated.

Scope of delivery

  • Kettle with thermometer

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)