• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess Digital Aerofryer XXL 1500 W with display Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Princess hot air fryer Digital Aerofryer XXL

  • 4.5 l capacity
  • 8 pre-programd baking programs
  • Temperature range 80 - 200 °C.

Technical specifications

Factory colour

Black

Capacity

4.5 l

Product type

Air fryer

Max. temperature

200 °C

Kitchen appliances features

with display

1500 W

Weight

4.5 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1933088 Princess Digital Aerofryer XXL 1500 W with display Black

Description

With the Princess Aeroffryer XXL 182025, you can fry, fry, bake, grille, cook and roast healthy food for the whole family. With a capacity of 4.5 liters, up to six portions of crispy and delicious French fries can be prepared in one go. Thus you always achieve an extremely crispy result even without oil. Thanks to the digital display and 8 pre-programd settings, the preparation of food in the Aerofryer is a child's play. It has never been easier to prepare the whole family's favorite dish in such a healthy way.

The latest technology for healthy hot air frying
Thanks to the unique combination of warm circulating air and the comfortably adjustable temperature, the Princess Digital Aeroffryer XXL is healthy and low in fat. You can fry, bake, grille and roast with the Aeroffryer and use it to prepare meat or fish dishes and even cakes. The preparation by fast circulating hot air ensures that you do not need any fat for a perfect and crispy result. In addition, grease-free means no clutter, so you can leave the appliance in the kitchen for everyday use.

Simple operation
With the removable basket and the always cool handle, serving the ingredients is easy and safe. The detachable basket and the non-stick-coated drawer of the Princess Digital Aerofoyer XXL are dishwasher-proof, so that the Aerofoyer is cleaned in no time at all. Thanks to the anti-skid feet, the Aerofoyer has a secure stand on almost every surface and can neither tilt nor slip. Another safety feature is the overheat protection, which ensures that the Aerofryer does not become too hot. For tasty and healthy dishes, the Princess Airfryer quickly becomes your new favorite cooking appliance.

Versatile and user-friendly thanks to eight pre-programd settings
The Princess Digital Aerofryer XXL can also grille, roast and bake your favorite dishes. If you don't know the perfect temperature and cooking time, the Princess Aerofryer offers seven pre-programd settings, which you can select with a button for fries, meat, fish, crabs, chicken, steak and cake. If you prefer to use your own temperatures and cooking times, you can easily set them on the user-friendly digital display with integrated timer. You can prepare meatballs, rolls and quiche.

Hot air instead of oil
They need little or no oil, as hot air is circulated for the preparation of the fries, for the meat, the fish and the vegetables. For fresh potatoes, it is recommended to add a tablespoon of oil to make the potatoes slightly crispy. The appliance can also warm up dishes without drying them out like a microwave oven.

This text is machine translated.

Features

  • Timer function.
  • Digital control panel
  • LCD display
  • "Done" signal
  • Rapid air circulation
  • Roasting without oil
  • Basket with handle
  • Non-slip stand.
  • Power 1500 W

Scope of delivery

  • Deep fryer
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 140.98*

What kind of Deep Fryers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)