• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pritt Glue dispenser cartridge Refill permanent 8.4 mm 16 m Permanent adhesive ZRXPH 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

87 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.19)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Glue dispenser cartridge

Factory colour

Clear

Adhesion

Permanent adhesive

Tape width

8.4 mm

Tape length

16 m

Material suitability

Paper

Cardboard

Photos

Case colour

Red

Solvent-free

Yes

Material

PET

Weight

0.18

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1534251 Pritt Glue dispenser cartridge Refill permanent 8.4 mm 16 m Permanent adhesive ZRXPH 1 pc(s)

Security datasheet

Security datasheet 1534251 Pritt Glue dispenser cartridge Refill permanent 8.4 mm 16 m Permanent adhesive ZRXPH 1 pc(s)

More interesting products

(*All information is plus legal VAT)