• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pritt Glue dispenser Compact permanent 8.4 mm 10 m Permanent adhesive refillable: Yes ZCGPB 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.65)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Glue dispenser

Factory colour

Clear

refillable

Yes

Adhesion

Permanent adhesive

Tape width

8.4 mm

Tape length

10 m

Material suitability

Paper

Cardboard

Photos

Case colour

Red

Solvent-free

Yes

Recommended refill

Refillkassette ZRXPH Rot, 8,4mm x 16m

Weight

0.33

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1534248 Pritt Glue dispenser Compact permanent 8.4 mm 10 m Permanent adhesive refillable: Yes ZCGPB 1 pc(s)

Security datasheet

Security datasheet 1534248 Pritt Glue dispenser Compact permanent 8.4 mm 10 m Permanent adhesive refillable: Yes ZCGPB 1 pc(s)

More interesting products

(*All information is plus legal VAT)