• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProCar 67335501 67335500 In-car 12V splitter No. of 12V connectors 2 x Interfaces: USB 1 x Max. load capacity 16 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounted power Deifachsteckdose 3A with 1 USB and 2 sockets

  • From 1 to 2 + 1 USB
  • Suitable for up to 16 A
  • 3 A at USB
  • For standard and cigarette lighter sockets
  • Power consumption is less than 5 mA
  • PRO CAR Germany logo in orange with stylised letter design.

Technical specifications

Dim

(L x W x H) 85 x 95 x 33 mm

Product type

In-car 12V splitter

No. of 12V connectors

2 x

Output

USB

Connector

Max. load capacity

16 A

Operating voltage

12 V to 5V

24 V to 5 V

Input

Universal plug

Inside diameter

21 mm

Width

95 mm

Height

33 mm

Length

85 mm

Depth

85 mm

No. of USB ports

1 x

Features

Mount

Outlet/cigarette lighter adapter sleeve

Documents & Downloads

Datasheet

Datasheet 1488532 ProCar 67335501 67335500 In-car 12V splitter No. of 12V connectors 2 x Interfaces: USB 1 x Max. load capacity 16 A

User & Safety Instructions

User & Safety Instructions 1488532 ProCar 67335501 67335500 In-car 12V splitter No. of 12V connectors 2 x Interfaces: USB 1 x Max. load capacity 16 A

Description

Mounted power USB socket with integrated voltage converter. For loading and operation of Smartphones, navigation devices, E-book reader, digital cameras, mobile phones, MP3 players, cameras and all types of tablets, as well as other electronic devices, which can be charged via USB and a high charging current.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.