• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProCar 67324501 In-car 12V splitter No. of 12V connectors 2 x Interfaces: USB 2 x Max. load capacity 16 A

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ProCar 2x USB + 2x 12/12 V Power Adapter

  • From 1 to 2 + 2 USB
  • Suitable for up to 16 A
  • 2 x 2500 mA at USB
  • PRO CAR Germany logo in orange with stylised letter design.

Technical specifications

Dim

(W x H x D) 95 x 38 x 85 mm

Product type

In-car 12V splitter

No. of 12V connectors

2 x

Output

USB

Connector

Max. load capacity

16 A

Operating voltage

12 V to 5V

24 V to 5 V

Input

Cigarette lighter plug

6.3mm blade terminal

Inside diameter

21 mm

Width

95 mm

Height

38 mm

Depth

85 mm

No. of USB ports

2 x

Features

Mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1172668 ProCar 67324501 In-car 12V splitter No. of 12V connectors 2 x Interfaces: USB 2 x Max. load capacity 16 A

Description

For connection of 2 car loads with cigarette lighter plugs and 2 with USB plugs to the on-board power supply.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.