• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProCar LED interior light 57403501 LED (monochrome) 12 V, 24 V (L x W x H) 6 x 52 x 52 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED spotlight ambience

  • 3200 K
  • Warm-white light
  • Plastic casing
  • Frame silver painted
  • PRO CAR Germany logo in orange with stylised letter design.

Technical specifications

Dim

(L x W x H) 6 x 52 x 52 mm

Product type

LED interior light

Bulb type

LED (monochrome)

Fastening method

Adhesive mount

Screw mount

Operating voltage

12 V

24 V

Factory colour

Silver

Content

1 pc(s)

1 W

Colour

Warm white

Width

52 mm

Height

52 mm

Length

6 mm

Depth

6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 630133 ProCar LED interior light 57403501 LED (monochrome) 12 V, 24 V (L x W x H) 6 x 52 x 52 mm

Description

Flat, versatile LED light can be mounted simply by sticking or screwing.

This text is machine translated.

What kind of Car Interior Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.