• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProCar Power plug 20 A Max. load capacity=20 A Compatible with (details) Cigarette lighter and power sockets Power plug

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

144 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power plug 20 A

  • Open cable ends
  • PRO CAR Germany logo in orange with stylised letter design.

Technical specifications

Design type

Power plug

Connection A

12 V in-car outlet plug

Connection B

Open ends

Connection

Stripped cable

Operating voltage

12 V / DC

Max. load capacity

20 A

Input

Cigarette lighter plug

Length

1.2 m

Compatible with (details)

Cigarette lighter and power sockets

Type

Connector

Documents & Downloads

Datasheet

Datasheet 853419 ProCar Power plug 20 A Max. load capacity=20 A Compatible with (details) Cigarette lighter and power sockets Power plug

User & Safety Instructions

User & Safety Instructions 853419 ProCar Power plug 20 A Max. load capacity=20 A Compatible with (details) Cigarette lighter and power sockets Power plug

Description

Applicable where high flow current and the commercial plugs does not stand this partial, as e.g. with coffee machines, water digester, heaters etc.

Features

  • Cable 2 x 2.5 mm²
  • Flat line.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.98*

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)