• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProCar Power socket Max. load capacity=20 A Compatible with (details) Cigarette lighter plug Power socket 12 V, 24 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 14.99
-20 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power socket

  • Easy to install
  • PRO CAR Germany logo in orange with stylised letter design.

Technical specifications

  • Mounting plate: L x W x H 60 x 45 x 2.2 mm
Design type

Power socket

Connection

6.3 mm blade terminal

Operating voltage

12 V

24 V

Max. load capacity

20 A

Compatible with (details)

Cigarette lighter plug

Type

Mounting

Recess diameter (details)

27,8 mm

Inside Ø

21 mm

Documents & Downloads

Datasheet

Datasheet 1172664 ProCar Power socket Max. load capacity=20 A Compatible with (details) Cigarette lighter plug Power socket 12 V, 24 V

User & Safety Instructions

User & Safety Instructions 1172664 ProCar Power socket Max. load capacity=20 A Compatible with (details) Cigarette lighter plug Power socket 12 V, 24 V

Description

Applicable for high currents, which became commercial doses overloads. Easy to install, with protective cover.

Features

  • 15 A load on a cable cross-section of 1.5 mm ² and 20 A at a cable cross-section of 2.5 mm ².
  • This text is machine translated.

Scope of delivery

  • Power socket
  • Mounting plate
  • Mounting screws
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.98€ 15.98*

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)