• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProCar Standard plug 15 A Max. load capacity=15 A Compatible with (details) Standard plug socket Connector 12 or 24 V /

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard plug 15 A

  • Easy to assemble
  • According to DIN ISO 4165
  • PRO CAR Germany logo in orange with stylised letter design.

Technical specifications

Design type

Connector

Connection A

DIN connector

Connection

Screw contacts

Operating voltage

12 or 24 V / DC

Max. load capacity

15 A

Input

Standard connector

Compatible with (details)

Standard plug socket

Type

Standardised connector

Documents & Downloads

Datasheet

Datasheet 852409 ProCar Standard plug 15 A Max. load capacity=15 A Compatible with (details) Standard plug socket Connector 12 or 24 V /

User & Safety Instructions

User & Safety Instructions 852409 ProCar Standard plug 15 A Max. load capacity=15 A Compatible with (details) Standard plug socket Connector 12 or 24 V /

Description

With screw terminals for optimal contact.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.98*

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)