• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PROFAN Technology Fan grille 1 pc(s) (Ø) 120 mm Metal chrome plated, nickel plated

Product type
Fan grille
Material
Metal
(Ø)
120 mm
Content
1 pc(s)
Material properties
chrome plated
nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2145 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Hole spacing: 105 mm
Product type

Fan grille

Content

1 pc(s)

Material

Metal

Material properties

chrome plated

nickel plated

(Ø)

120 mm

Dim

(Ø) 120 mm

Documents & Downloads

Datasheet

Datasheet 1408557 PROFAN Technology Fan grille 1 pc(s) (Ø) 120 mm Metal chrome plated, nickel plated

User & Safety Instructions

User & Safety Instructions 1408557 PROFAN Technology Fan grille 1 pc(s) (Ø) 120 mm Metal chrome plated, nickel plated

Description

Hints

The specified dimensions of the protective grille conform to the dimensions of the matching fans.

More interesting products

(*All information is plus legal VAT)