• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Professional cable reel unwinder

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional cable reel unwinder

  • Max. Cable reel width 540 mm
  • Adjustable rolls for the drum size
  • Lightweight design: 5.96 kg
  • Max. Cable reel diameter 600 mm
  • Max. load-bearing capacity 150 kg
  • Material: Galvanized steel
  • Dimensions: BHT: 600 x 100 x 400 mm
  • With non-slip rubber feet

Technical specifications

Product type

Networks Cable reel

CAT 7a

Type A

RJ45 socket

Type B

RJ45 socket

Cable length

0 cm

Factory colour

Galvanized

Cable use

Networks

Version

Cable reel

Keyboard layout

German, QWERTZ

Weight

7.626

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332629 Professional cable reel unwinder

Description

The robust LogiLink cable unwinder is an intelligent solution for easy winding and unwinding of large cable drums. This cable unwinder enables a simple one-man operation, in order to save time and effort. Due to the adjustable castors, the light-weight device is only 6 kg and is suitable for different cable drums.

This text is machine translated.

Scope of delivery

  • 1x cable dispenser

Hints

0 cm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.