• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Profi-Care PC-MP 3087 Massage gun 45 W Silver

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PC-MP 3087 electric massage gun

  • Lithium-ion battery 2000 mAh4 attachmentsBag

Technical specifications

  • 100-240 V, 50/60 Hz, 12.6 V / rechargeable battery (Li-Ion) 2000 mAh
Product type

Massage gun

Power supply (LOV)

rechargeable

Dim

(L x W x H) 65 x 215 x 180 mm

Weight

820 g

Switching stages

3

Operating voltage

240 V

Factory colour

Silver

45 W

Width

215 mm

Height

180 mm

Length

65 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2527081 Profi-Care PC-MP 3087 Massage gun 45 W Silver

Description

After intensive training to prevent muscle soreness or after a long working day in the office to avoid any subsequent tension. The electric massage gun PC-MP 3087 from ProfiCare is used for pain relief in everyday life, for the promotion of blood circulation, for the release of scar tissue and so much more.Muscle regenerationIn addition to relieving tension, the use of the massage gun can also increase your mobility, loosen your fascia and promote your lymph circulation.Individual & effectiveFour different attachments for an effective and ideal application on your body. Powerful vibrations from 1900-2800 strokes/min. ensure a deep massage on the chest, biceps, neck and and and...Fit through lifeWith a percussion massage you get a professional, relaxing massage experience, anytime and anywhere. Please note that you slowly increase the treatment and do not start too intensively.

This text is machine translated.

Features

  • Powerful + deep-acting percussion – massage with 1900 – 2800 strokes/min.Electric massage gun for a deep vibration massage with 4 interchangeable attachmentsSpherical shape for large muscle groups such as breast, biceps etc.U-shape for e.g. neck and neck musclesT-shape for e.g. all deep muscle groupsConical shape for e.g. fascia, deep tissue and trigger pointsIndividual and effective treatment of all muscle groups*: Release of tensionReduction of painful muscle hardeningPromoting blood circulationIncrease mobilityLooseness of connective tissue/fasciaRelease scar tissueEncouraging lymphatic circulationPromotion of muscle regeneration, e.g. after trainingReduction of inflammatory reactions3 intensity levels with different speeds (1900 / 2500 / 2800 strokes / min.)8 LEDs for information on the operating statusPowerful lithium-ion battery 2000 mAhBattery life approx. 4 hoursBattery charging time approx. 3 hoursConvenient storage bag

Scope of delivery

  • Massage gun including battery
  • 4 massage attachments (ball, U-shape, T-shape, conical)
  • Charger
  • Bag
  • User manual.

More interesting products

(*All information is plus legal VAT)