• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Profi Cook PC-ES 1209 Espresso machine with sump filter holder Stainless steel 850 W

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Espresso machine with portafilter

  • Pump pressure up to 20 bar
  • Special steel housing
  • Removable water tank 1.8 liters
  • Cup pre-heat function
  • Rubberized feet for a secure stand
  • Logo with the text 'PROFI COOK' and a stylised chef's hat above the word 'PROFI'.

Technical specifications

Tank volume

1.8 l

Product type

Espresso machine with sump filter holder

Pump pressure

20 bar

Factory colour

Stainless steel

850 W

Weight

3800 g

Width

200 mm

Height

300 mm

Depth

280 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349664 Profi Cook PC-ES 1209 Espresso machine with sump filter holder Stainless steel 850 W

User & Safety Instructions 2349664 Profi Cook PC-ES 1209 Espresso machine with sump filter holder Stainless steel 850 W

Warranty Terms

Warranty Terms 2349664 Profi Cook PC-ES 1209 Espresso machine with sump filter holder Stainless steel 850 W

Description

For the perfect start to the day or the small relaxing break in everyday life. Experience with ProfiCook Espresso and many other coffee specialties in perfection. With the PC-ES 1209 you get an original Italian professional espresso machine. For a balanced aroma and a fine crema, the pump pressure is up to 20 bar. An analogueue temperature/standby display, an external water level indicator and 2 indicator lights inform you at any time about the current water level and the current operating status. In addition, the device scores with a secure stand thanks to rubberized stands and a simple cleaning. The steam nozzle tip is removable and the stainless steel collection container with stainless steel drip grid can be removed.

This text is machine translated.

Features

  • Professional espresso machine for coffee specialties such as: Espresso / Ristretto, Latte Macchiato / Caffè Latte, Cappuccino, Mocha, Coffee Crema, Caffè Americano
  • Stainless steel housing
  • Original Italian professional espresso machine
  • Constant pump pressure of up to 20 bar
  • Analogueue temperature/standby display for: Espresso, Foaming function
  • High-quality die-cast aluminum screen holder
  • Pivoting stainless steel steam nozzle with foaming function
  • Stepless steam control
  • Steam nozzle tip can be removed for easy cleaning
  • Cup pre-heating function with stainless steel inlay
  • Transparent water tank 1.8 liters (removable)
  • External water level indicator
  • Stainless steel collection container with stainless steel drip grid (removable)
  • 2 indicator lights
  • Safe stand by rubberized feet
  • Accessories: Portafilter with 2 stainless steel filter inserts (1 and 2 cups), coffee maker, tamper

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 209.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)