Electronic temperature settings (50°C, 70°C, 80°C and 100°C)Capacity up to 1.7 litersLarge LED displaySensor touch-operation
Technical specifications
220–240 V, 50/60 Hz, 1850–2200 W.
Capacity
1.7 l
Product type
Kettle
2200 W
Factory colour
Black
Weight
1140 g
Width
133 mm
Height
254 mm
Length
225 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2859898 Profi Cook PC-WKS 1243 Kettle Black Capacity: 1.7 l
Description
With our kettle with temperature setting you can make your tea just the way you like it. Thanks to the electronic temperature setting from 50°C to 100°C the individual temperature levels of 50°C, 70°C, 80°C and 100°C can be selected very easily. The double-walled thermal housing and high-quality stainless steel container are 100% BPA-free and enable a filling of up to 1.7 liters. The large LED display allows you to track the temperature display in real time. The "Keep Warm" function keeps your tea warm. The easy handling thanks to wireless technology, sensor-touch operation and 360° rotatable connector, as well as the secure hinged lid with one-handed operation make it very easy and safe to operate. The kettle with temperature display has an automatic and manual switch-off, an internal water level indicator and overheating protection.
This text is machine translated.
Features
Double-walled thermal housing with high-quality stainless steel containers100% BPA-freeCapacity up to 1.7 litersLarge LED displaySensor touch-operationElectronic temperature setting (50 °C, 70 °C, 80 °C and 100 °C)Temperature display in real time"Keep Warm"-hold functionIdeal suitable for the preparation of different types of tea, e.g. Green tea, black tea and jasmine teaSimple to use thanks to wireless technology and 360° rotatable plug connectionSafety hinged lid with one-hand operationBase station with cable windingConcealed stainless steel heating elementAutomatic and manual switch-offInside water level indicatorDry case/overheating protection
Scope of delivery
PC-WKS 1243
User manual.
Description
With our kettle with temperature setting you can make your tea just the way you like it. Thanks to the electronic temperature setting from 50°C to 100°C the individual temperature levels of 50°C, 70°C, 80°C and 100°C can be selected very easily. The double-walled thermal housing and high-quality stainless steel container are 100% BPA-free and enable a filling of up to 1.7 liters. The large LED display allows you to track the temperature display in real time. The "Keep Warm" function keeps your tea warm. The easy handling thanks to wireless technology, sensor-touch operation and 360° rotatable connector, as well as the secure hinged lid with one-handed operation make it very easy and safe to operate. The kettle with temperature display has an automatic and manual switch-off, an internal water level indicator and overheating protection.
This text is machine translated.
Features
Double-walled thermal housing with high-quality stainless steel containers100% BPA-freeCapacity up to 1.7 litersLarge LED displaySensor touch-operationElectronic temperature setting (50 °C, 70 °C, 80 °C and 100 °C)Temperature display in real time"Keep Warm"-hold functionIdeal suitable for the preparation of different types of tea, e.g. Green tea, black tea and jasmine teaSimple to use thanks to wireless technology and 360° rotatable plug connectionSafety hinged lid with one-hand operationBase station with cable windingConcealed stainless steel heating elementAutomatic and manual switch-offInside water level indicatorDry case/overheating protection
Scope of delivery
PC-WKS 1243
User manual.
What kind of Kettles & Water Boilers are you looking for?