• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prohibition sign Do not touch, Hygiene and distancing Aluminium (W x H) 131 mm x 185 mm ISO 7010 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

13.1 x 18.5 cm touch prohibited ban combination plate

Our service for you

Technical specifications

Dim

(W x H) 131 mm x 185 mm

Product type

Prohibition sign

Type

Aluminium

Motif

Do not touch

Hygiene and distancing

Material

Aluminium

Standards

ISO 7010

Width

131 mm

Height

185 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1614439 Prohibition sign Do not touch, Hygiene and distancing Aluminium (W x H) 131 mm x 185 mm ISO 7010 1 pc(s)