• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prohibition sign No heavy load Self-adhesive film (W x H) 105 mm x 148 mm ISO 7010 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ban combination plate a heavy load, max.: kg 10.5 x 14.8cm

Our service for you

Technical specifications

Dim

(W x H) 105 mm x 148 mm

Product type

Prohibition sign

Type

Self-adhesive film

Motif

No heavy load

Standards

ISO 7010

Width

105 mm

Height

148 mm

Signage text

Keine schwere Last
Vorlage zum Ausfüllen

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1615535 Prohibition sign No heavy load Self-adhesive film (W x H) 105 mm x 148 mm ISO 7010 1 pc(s)