• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proma 145117 Lever Shears HS3

1/2
Product type
Sheet metal cutter
Content
1 pc(s)
Type
145117
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 635.00 / piece)
€ 635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Proma 145117 Lever Shears HS3

  • Massive construction
  • Low exertion

Technical specifications

  • Maximum cutting length: 230 mm
Product type

Sheet metal cutter

Content

1 pc(s)

Type

145117

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 532640 Proma 145117 Lever Shears HS3

Description

The HS3 solid 4 mm thick steel plate is the ideal hand lever shears for laboratory, work and hobby. It is suitable for cutting sheet metal, as well as elastic materials such as Makrolon, PVC, textile fabrics, cork, plywood, particle board or rubber. At the base material, the cutting capacity is maximum of 1.6 mm, with aluminum sheet 1.5 mm and 0.8 mm for steel. The cut surface is covered by acrylic glass and fender.

Hints

Please check before purchasing the current safety information for this product in our online shop.

More interesting products

(*All information is plus legal VAT)