• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proma 708 031 1015c (L x W x H) 100 x 150 x 1 mm Phenolic paper Brown 1 pc(s)

Image similar
Length
100 mm
Width
150 mm
Material
Phenolic paper
Dim
(L x W x H) 100 x 150 x 1 mm
Material thickness
1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

223 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 152.67)
€ 3.59
-36 %
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Length

100 mm

Width

150 mm

Dim

(L x W x H) 100 x 150 x 1 mm

Material thickness

1 mm

Material

Phenolic paper

Factory colour

Brown

Content

1 pc(s)

Type

708 031 1015c

Height

1 mm

Documents & Downloads

Datasheet

Datasheet 528013 Proma 708 031 1015c (L x W x H) 100 x 150 x 1 mm Phenolic paper Brown 1 pc(s)

User & Safety Instructions

User & Safety Instructions 528013 Proma 708 031 1015c (L x W x H) 100 x 150 x 1 mm Phenolic paper Brown 1 pc(s)

Description

Features

  • Without copper plating.

More interesting products

(*All information is plus legal VAT)