• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Protective cap 09200035452 HARTING Content: 1 pc(s) Protective cap

Product type
Protective cap
Type
09 20 003 5452
Manufacturer part #
09200035452
Content
1 pc(s)
Colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lock type: Longitudinal handle
  • Temperature limit: -40 ... +125 °C
  • Material flammability class acc. To UL 94: V-0
  • Net weight: 8 g
  • Note: When pin insert is mounted
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Material locking: Polyamide (PA)
  • Protection class according to IEC 60529: IP44;IP65/IP67 with sealing screw 09 20 000 9918
  • Accessory type: Cover cap
  • Description of accessories: For sleeves;plastic;with fastening cord
  • Design size 3 A
  • Approvals DNV GL
  • Housing series: HAN A®
  • Material housing: Polycarbonate (PC)
  • Colour of housing: RAL 9005 (jet black)
  • Protection class according to UL 50 / UL 50E:4;4X;12
  • Lock color: Black
Type

09 20 003 5452

Product type

Protective cap

Manufacturer part #

09200035452

Content

1 pc(s)

Black

Other

Other

-40-125 °C

V0

FALSE

IP44

TRUE

Documents & Downloads

Datasheet

Datasheet 3005573 Protective cap 09200035452 HARTING Content: 1 pc(s) Protective cap

Datasheet 3005573 Protective cap 09200035452 HARTING Content: 1 pc(s) Protective cap

User & Safety Instructions

User & Safety Instructions 3005573 Protective cap 09200035452 HARTING Content: 1 pc(s) Protective cap

Description

Cover cap, for socket casing, plastic, with fixing cord, size: 3 A, Longitudinal brace, polyamide (PA), housing material: polycarbonate (PC)

This text is machine translated.