• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Protective cap 09300105404 HARTING Content: 1 pc(s) Protective cap

Packaging type
Piece
Product type
Protective cap
Type
09 30 010 5404
Manufacturer part #
09300105404
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lock type: Longitudinal handle
  • Temperature limit: -40 ... +125 °C
  • Net weight: 59.9 g
  • Protection class according to IEC 60529: IP65
  • Accessory type: Cover cap
  • Accessories description: For bearing block
  • Material accessories: Metal
  • Design size 10 B
  • Housing series: HAN® B
Packaging type

Piece

Type

09 30 010 5404

Product type

Protective cap

Manufacturer part #

09300105404

Content

1 pc(s)

Material

Metal

Max. temperature

125 °C

Case material

Metal

Other

Other

Other

-40-125 °C

Other

FALSE

IP65

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3005520 Protective cap 09300105404 HARTING Content: 1 pc(s) Protective cap

Datasheet 3005520 Protective cap 09300105404 HARTING Content: 1 pc(s) Protective cap

User & Safety Instructions

User & Safety Instructions 3005520 Protective cap 09300105404 HARTING Content: 1 pc(s) Protective cap

Description

Cover cap, for bearing pedestal, 10 B, longitudinal rail, metal, IP65 protection

This text is machine translated.