• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Protector 15021 WA-11 Water leak detector with Wi-Fi notification incl. external sensor mains-powered

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protector Water alarm device WA-11 with WIFI-Alarm transmission and external sensor

  • Alarm trigger directly on the device and via WLAN/App.
  • Switches connected devices ON or OFF
  • Water sensor with 2 m cable (can be shortened)

Technical specifications

  • Max. Switching power 16 A, 3600 Watt
  • Operating temperature: 4 – 50 °C
Product type

Water leak detector with Wi-Fi notification

Detector features

incl. external sensor

Operating voltage

230 V

Power supply (LOV)

mains-powered

Sound pressure

85 dB

Max SPL (per channel)

85dB at 3m

Width

60 mm

Height

120 mm

Depth

70 mm

Weight

410

Dim

(W x H x D) 60 x 120 x 70 mm

Documents & Downloads

Datasheet

Datasheet 2383253 Protector 15021 WA-11 Water leak detector with Wi-Fi notification incl. external sensor mains-powered

User & Safety Instructions

User & Safety Instructions 2383253 Protector 15021 WA-11 Water leak detector with Wi-Fi notification incl. external sensor mains-powered

Description

In addition to the alarm message on the device, this water alarm sends another message via WiFi/App to your smartphone and also switches connected devices ON or OFF immediately after contact with water.

This text is machine translated.

Features

  • Switches connected devices ON optionally (e.g. Pump) or OFF (e.g. Washing machine)
  • Indicator lights for alarm message, status of the device socket and WLAN
  • Alarm tone volume can be set
  • Water sensor for wall and floor with 2 meter cable (can be shortened individually)
  • Alarm message on your smartphone (TUYA app required).

Scope of delivery

  • 1 x water detector with 2 m sensor cable.

System requirements

  • The TUYA app is required for alarm forwarding to your smartphone, as well as Android operating system at least 4.4, Apple iOS at least version 10.0 or Apple watchOS at least version 3.0

More interesting products

(*All information is plus legal VAT)