• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Protek PMP60-18-B1-S Bench PSU (fixed voltage) 48 V DC 1420 mA 60 W

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protek PMP60-18-B1-S Bench PSU (fixed voltage) 48 V DC 1420 mA 60 W

  • Medical grade conformity to EN 60601
  • Max Power: 60W
  • Voltage: 48V DC
  • Current: 1.42A
  • Technology: Switched Mode
  • Power Tip:

Technical specifications

Product type

Bench PSU (fixed voltage)

Used at

Mains socket

Max. output current

1420 mA

Output current (max.) - rounded

1.42 A

Output

5.5/2.1 coaxial connector

Output voltage

48 V DC

Input voltage

115 V AC

230 V AC

No. of outputs

1 x

EuP Status

Exempt

Weight

600 g

60 W

Type

Switched Mode

Width

75 mm

Height

42 mm

Length

147 mm

Type

PMP60-18-B1-S

60 W

Output voltage

48 V DC

Output current (details)

1.42 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 511895 Protek PMP60-18-B1-S Bench PSU (fixed voltage) 48 V DC 1420 mA 60 W

Conformity certificate

Conformity certificate 511895 Protek PMP60-18-B1-S Bench PSU (fixed voltage) 48 V DC 1420 mA 60 W

Description

The power supply is equipped with a power switch. Standby losses are avoided so easily The Long Range input is a global operation possible

Features

  • 1.2 m connection cable with DC-DC Plug 5.5 x 2.1 mm, + inside.

Hints

Supplied with no power cable.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.