• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProUser IBC26000B 18181 Charger 12 V, 24 V 26 A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

IBC26000B 26A microprocessor charger

  • Bluetooth functionZero volt battery chargingTrickle charging

Technical specifications

  • Charging voltage:Normal 14.4/28.8VDCCold/AGM: 14.8/29.6VDC16V AGM RACING: 19.6VDC16V LITHIUM RACING:19VDC13.6V Power supply
Product type

Charger

Dim

(L x W x H) 310 x 140 x 90 mm

Battery voltage

12 V

24 V

Operating voltage

220 - 240 V

Recommended battery capacity at 12 V max.

500 Ah

Recommended battery capacity at 12 V min.

50 Ah

Recommended battery capacity at 24 V (max.)

250 Ah

Recommedned battery capacity at 24 V min.

25 Ah

Suitable for

VRLA AGM

SLA

Lead acid

VRLA AGM

Lithium

PbCa

LiFePO4

Weight

2565 g

Features

Battery test

App-enabled

Multiple charging modes

Voltmeter

Refresher/regenerator

Battery tester

Bluetooth support

Charging current at 12 V

26 A

Charging current at 24 V

13 A

Width

140 mm

Height

90 mm

Length

310 mm

IP65

Cable length

4 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2778295 ProUser IBC26000B 18181 Charger 12 V, 24 V 26 A

Description

The intelligent battery charger IBC is a forward-looking charger that can improve the performance of your battery and extend its service life. With the help of the free pro user APP Check & Charge you can monitor and charge your battery additionally with your Bluetooth-enabled smartphone.

This text is machine translated.

Features

  • Protection against overheating, short-circuit and polarity reversalZero volt battery chargingTrickle charging

Scope of delivery

  • 40cm charging cable with connection clamps and interface plug
  • 40cm charging cable with ring eyelets and interface plug

Hints

Suitable for 12.8V Lithium LiFePO4 batteries and 12V and 24V lead acid batteries, such as wet, maintenance-free (MF), (VRLA) AGM (incl. Calcium), deep-cycle (deep cycle) and gel batteries

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 257.98*

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)