• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProUser SCP30 Charge controller PWM 12 V, 24 V 30 A

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Max. Solar input voltage 50 V
  • With APP control
Product type

Charge controller

Nominal voltage

12 V

24 V

Module power (max.)

900 W

Temperature range

-10 °C to 50 °C

Charging current (max.)

30 A

Matching rechargeable battery

Lead acid membrane

Lead-acid

LiFePO4

SLA

Control type

PWM

Dim

(L x W x H) 190 x 110 x 50 mm

Weight

560 g

Features

USB output

Temperature sensor jack

Selectable end-of-charge voltage

Power cut-off

Current load

30 A

Module load (max.)

30 A

Width

110 mm

Height

50 mm

Length

190 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898149 ProUser SCP30 Charge controller PWM 12 V, 24 V 30 A

Description

This regulator charges a battery as efficiently as possible and protects it
Voltage fluctuations and low discharge. The SCP30 charge controller 30A
Has PWM (Pulse Width Modulation) technology.

This text is machine translated.

Features

  • Technology PWM
  • Battery types SLA/AGM/LiFePO4 (12V)
  • Max. Input voltage 50V
  • Maximum 450W solar module at 12V (20-25VDC)
  • Maximum 900W solar module at 24 V (40-50 VDC)
  • Max. Output 30A
  • USB-output 2x 5V / 2.4A
  • Operating temperature -10 to 50 degrees

Scope of delivery

  • Temperature sensor;
  • User manual

More interesting products

(*All information is plus legal VAT)