• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxicube 14-10-0003-02 NX3 VOC meter

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Proxicube NX3 room air monitor

  • High-precision, patent-pending technology made in GermanyBOSCH sensor for ambient air quality and TVOC valueLED signal for CO2 value (red, yellow, green)Legally compliant data handling according to the GDPR

Technical specifications

  • Wi-Fi 2.4 GHzPower consumption maximum 700 mA
Product type

VOC meter

Features

App-controlled

Operating voltage

230 V

Width

80 mm

Height

80 mm

Length

80 mm

Dim

(L x W x H) 80 x 80 x 80 mm

Weight

245 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2586371 Proxicube 14-10-0003-02 NX3 VOC meter

User & Safety Instructions

User & Safety Instructions 2586371 Proxicube 14-10-0003-02 NX3 VOC meter

Description

Every day we breathe in and out about 12,000 liters of air. In comparison, we only eat about 1.5 kilograms of food every day. In the case of food, we pay careful attention to the ingredients. But few of us are concerned about the composition of the air. The ProxiCube® actively sucks in the air and measures what was inside it.

This text is machine translated.

Features

  • Measurement of temperature, air pressure, air humidity, TVOC, CO2 concentration, Dew point, room air quality (IAQ), aerosols, fine dustWith color displayapp for iOS and AndroidProxyCube CloudWi-FiActive air intake for faster and more precise measurementsLED display red, yellow, green.

Scope of delivery

  • Micro USB cable and mains plug.

Hints

Please only use the enclosed power unit!

What kind of Air Purifiers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.