• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon 23074 Standard ratchet 1/4"

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 21.72
-17 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Standard ratchet

Downforce

1/4"

No. of teeth

52

Material

Steel

Material properties

nickel plated

chrome plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618971 Proxxon 23074 Standard ratchet 1/4"

Description

The Proxxon standard 1/4" ratchet with flexible head is ideal when it gets tight and tricky. Can be locked in 6 positions up to 90 ° by pressing a button. Changeover for clockwise and anti-clockwise rotation: Several of the 52 teeth engage at the same time and transfer extremely high torques. Releasing mechanism: Release the inserts by pressing a button Handle made of oil and acid-proof TPR (Thermoplastic Rubber) with hole for hanging. Optimal rust protection: 2 x nickel-plated and then matt chrome-plated. Commercially fully usable!

This text is machine translated.

Features

  • Flexible head can be locked in 6 positions
  • Release the inserts at the push of a button thanks to the unlocking mechanism
  • Switching for forward and reverse operation.

Scope of delivery

  • 1 ratchet with flexible head (1/4")

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)