• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8000 A 05003500001 Zyklop socket wrench 1/4" (6.3 mm) 152 mm

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cyclops catch

  • The ratchet that is faster than a speeding bullet!
  • Freely pivotable ratchet head
  • 1/4" (6.35 mm)
  • 152 mm

Technical specifications

Product type

Zyklop socket wrench

Downforce

1/4" (6.3 mm)

No. of teeth

72

Max. torque

62 Nm

Length

152 mm

Weight

135 g

Width

180 mm

Height

40 mm

Dim

(L x W x H) 152 x 180 x 40 mm

No. of cogs (details)

72

Size

1/4" (6.35 mm)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 821103 Wera 8000 A 05003500001 Zyklop socket wrench 1/4" (6.3 mm) 152 mm

User & Safety Instructions

User & Safety Instructions 821103 Wera 8000 A 05003500001 Zyklop socket wrench 1/4" (6.3 mm) 152 mm

Description

Cyclops-handle with 1/4" drive. Due to the fine toothing with 72 teeth is a low draw-back angle of 5°. The ratchet head is free moving and can be locked in any position through the slide the on both sides. Easy to use with a large hand free space is even in very narrow or difficult installation situations to be achieved. The defined fixing at 0°, 15° and 90° to the left and right, guarantees safe working without slipping of the creak heads. In the 0°-position is the ratchet with adapter and bit like a conventional screwdriver can be used. The rotor construction provides for the acceleration of the screw-process. The rotation symmetrical design of the Kraftform handle and the free-run sleeve support the rapid twirling. The outstandingly to the hand shape of the hand injuries, such as bladders and Schwielen Kraftform handle can be avoided. For the handle used hard materials guarantee quick grip without the danger of the "Festklebens" the skin on the handle. The softer, "non-slip" zones enable the loss-free transmission of high forces. For 1/4" square socket wrench inserts as well as 1/4"-connection parts with square drive, with ball locking.

This text is machine translated.

Features

  • Momentum wheel construction and handy high-speed turning case for high operating speed
  • Freely tilt-able catch head
  • Determines position with 0°,90° left and right as well as 15°, 90° inwards
  • In 0°-position applicable like a conventional screwdriver
  • Pushbutton release
  • Left/right change-over
  • Fine toothed
  • Small reverse angle of 5° - 6°
  • Multi-component powerful grip for trouble-free working.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 116.97*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)