Bit set
Metric
1/4" (6.3 mm)
Chromium-vanadium steel
1/4 inch
4 mm
4.5 mm
5 mm
5.5 mm
6 mm
7 mm
8 mm
9 mm
10 mm
11 mm
Show more(L x W x H) 2500 x 1300 x 400 mm
2500 mm
1300 mm
400 mm
1 Set
High-class quality tool made from chrome vanadium Steel 31 CrV 3
User & Safety Instructions 815861 Proxxon Industrial Bit set Metric 1/4" (6.3 mm) 39-piece 23070
€ 74.98*
The necessary accessories are required to use the article as described.