• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Industrial Bit set Metric 3/8" (10 mm) 47-piece 23282

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Socket wrench set 10 mm (3/8") 47-piece

  • Six-pointed star bolt within a circle.
  • Hexagonal stop sign without text, black symbol on a white background.
  • A black hexagon with white borders on a white background.

Technical specifications

Product type

Bit set

Function

Metric

Drive

3/8" (10 mm)

Material

Chromium-vanadium steel

Spanner size (inch)

3/8 inch

Spanner size

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

20 mm

21 mm

22 mm

24 mm

Show more
Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824340 Proxxon Industrial Bit set Metric 3/8" (10 mm) 47-piece 23282

Description

High-grade quality tool made of chromium-vanadium steel. With factory-tested club-ratchet.

This text is machine translated.

Scope of delivery

  • Club ratchet 10 mm (3/8")
  • Socket wrench inserts from 6 - 24 mm
  • Deep-bed inserts 10 - 17 mm (for wide projecting threaded bolts)
  • Special spark plug inserts 14, 16, 18 and 21 mm
  • Screwdriver inserts with square drive for Allen screws (4 - 10 mm) and six-round screws (20 - 45)
  • 2 extensions
  • Universal joint
  • Allen key SW 1.25/1.5/2/2.5/3 mm
  • Plastic case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 129.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)