• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Industrial Bits Metric 1/4" (6.3 mm) 32-piece 23078

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bits

Function

Metric

Drive

1/4" (6.3 mm)

Material

Chromium-vanadium steel

Spanner size (inch)

1/4 inch

Material properties

nickel plated

chrome plated

Spanner size

5 mm

5.5 mm

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1445735 Proxxon Industrial Bits Metric 1/4" (6.3 mm) 32-piece 23078

Description

Scope of delivery

  • Compact ratchet 1/4" (6.3 mm)
  • Socket wrench-inserts SW 5 - 13 mm extension
  • 50/100/150 mm
  • Bits, L = 25 mm: slotted 5.5 mm, Phillips PH 1/PH 2, Hexagon Socket SW 2.5 - 6 mm, Torx T8 - T45
  • Universal joint
  • Adapter
  • Steel box.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)