• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot 28 162 Random orbit sander sandpaper Unperforated Grit size 150 (Ø) 125 mm 5 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

39 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self adhesive special fused alumina grinding wheels for TG 125/E

  • Industrial quality
  • For sanding soft and hard woods, chipboards, fibre boards, non-ferrous metals, steel, plastics, cork, rubber and minerals
  • Diamter: 125mm
  • One quadratic silicone film forstorage and reuse of used sanding discs is included
  • Grit: N/A
  • Units: 5
  • Suitable fo Proxxon Mircomot TG 125/E (Order nr. 821001)

Technical specifications

Product type

Random orbit sander sandpaper

Features

Unperforated

Grit size

150

(Ø)

125 mm

Compatible with (details)

Proxxon Micromot orbit sander TG 125/E

821001

Content

5 pc(s)

Dim

(Ø) 125 mm

Total dimensions

Dia. 125 mm

Uses

All types of wood, steel, non-ferrous metal, precious metal, plastic (also plexi glass and glass fiber reinforced plastic)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821003 Proxxon Micromot 28 162 Random orbit sander sandpaper Unperforated Grit size 150 (Ø) 125 mm 5 pc(s)

Description

Ø 125 mm. With a square silicone film for preserving and reinstalling the used grinding wheels. Contains 5 pieces

More interesting products

(*All information is plus legal VAT)