• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot 28 212 Diamond Grinding Bits

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

308 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Two diamond-coated grinding points

  • Diamter: 1.0mm

Technical specifications

  • Material suitability: Steel (including chrome-cobalt alloys), glass, ceramics, porcelain, plastics.
Product type

Grinding bit set

Shank Ø

2.35 mm

Material

Stainless steel

(Ø)

1 mm

Content

2 pc(s)

Material (details)

Stainless steel with diamond dust

Material suitability

Steel (including chrome-cobalt alloys), glass, ceramics, porcelain, plastics.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801470 Proxxon Micromot 28 212 Diamond Grinding Bits

Description

With consistently even coating of diamond dust. Bodies and shafts made from stainless steel. Used for grinding, engraving and chiselling steel (even chrome-cobalt alloy), glass, ceramics, porcelain and plastics. All shafts Ø 2.35mm.

Features

  • Stainless profile bodies and shanks
  • Industry and/or. Dental qualities

Scope of delivery

  • 2 diamond grinding pins ball Ø 1.0 mm
  • This text is machine translated.

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)