• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10674225 Diamond grinding bit set 1 Set

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

916 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft Diamond Grinding Pen, 20pcs

  • Multifunctional set for grinding, engraving, cutting, polishing, and deburring
  • Assorted head shapes ensure versatile detailing and precision craftsmanship
  • Perfect for DIY, jewelry, craft modeling, and home repairs
  • Includes a compact storage box for organized and protected bits

Technical specifications

  • Shank size: 3 mm
  • Including torch, cylindrical, pointed, and ball shapes
Product type

Diamond grinding bit set

Shank Ø

3 mm

Length

10 cm

Shape

cylindrical

Content

1 Set

Material

Diamond

Material properties

tempered

Material suitability

Alloy

Ceramic

Glass

Graphite

Stone

Drill hole Ø

3 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558075 TOOLCRAFT TO-10674225 Diamond grinding bit set 1 Set

Description

Features

  • Diamond-coated alloy steel construction for high hardness and long-lasting durability
  • Universal 3 mm shank, compatible with most engraving machines
  • Effectively works with hard materials: stone, glass, ceramics, tiles, and metal

Scope of delivery

  • 20x Diamond Grinding Pen
  • Storage case

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)