• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot 28 288 Flexible silicon discs, wheels and bullets

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

76 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Set of 5 elastic silicone polisher bullet-shape

  • Symbol of a wine glass in a square, indicating fragile contents, handle with care.
  • Illustration of a board with diagonal stripes; shows wood grain.<br><br>Note: This translation is already in British English, and no significant changes were necessary.
  • Symbol shows welding of metal parts, sparks flying from the welding point.
  • 'Cu Ni Ms Zn' - Cross-section of a metal tube with symbols for copper, nickel, brass, zinc. Symbolises material composition.
  • Metal angle with three circular holes, potentially for fastening or stabilisation in technical applications.
  • A stylised molecular model with five interconnected circles surrounds the word 'PVC'. It symbolises the chemical structure of polyvinyl chloride.

Technical specifications

  • Head (L x W): 160 x 5 mm
Product type

Silicone polisher

Content

5 pc(s)

Material (details)

Silicone

Shank diameter

2.35 mm

Material suitability

Precious metals, non-ferrous metals, stainless steel, glass, porcelain, wood, rubber and plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826198 Proxxon Micromot 28 288 Flexible silicon discs, wheels and bullets

Description

For polishing and smooth surfaces. Especially suited for work close indoor rooms.

Scope of delivery

  • 5 piece of silicon polisher bullet form.

Hints

This text is machine translated.

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)