• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot 28 308 Corundum Grinding Discs

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High-quality corundum grinding disc hardness N

  • Grade N
  • 12.7mm bore
  • Dimeter: 50 x 13mm
  • For SP/E (Order no.811756) and BSG 220 (Order no. 810084)

Technical specifications

  • Boring dia.: 12.7 mm
Product type

Grinding disc

(Ø)

50 mm

Bore Ø

12.7 mm

Grit size

80

Material suitability

Steel

Tinder

Content

1 pc(s)

Material (details)

Aluminium oxide rigidity N

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 810085 Proxxon Micromot 28 308 Corundum Grinding Discs

Description

Dim. 50 x 12.7 mm

System requirements

  • Proxxon Drill sharpener BSG 220, 810084 and Proxxon grinder and polisher SP/E, 811756

More interesting products

(*All information is plus legal VAT)