• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot 28 652 Replacement Cutting Disc for MICRO Cutter MIC

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 13.99
-7 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Proxxon Micromot 28 652 Replacement Cutting Disc for MICRO Cutter MIC

  • Made of spring steel (hardness 55 HRC)
  • With cleanly ground crossed teeth.
  • 23 x 0.3mm with 2.6mm bore
  • Thickness: 0.3 mm

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

23 mm

Bore Ø

2.6 mm

Thickness

0.3 mm

Circular saw blade size

23 x 2.6 x 0.3 mm

Material

Spring steel

Material suitability

Wood

Plasterboard

PVC

Material (details)

Made of spring steel (Hardened 55 HRC)

Type

Set teeth and neatly ground

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822640 Proxxon Micromot 28 652 Replacement Cutting Disc for MICRO Cutter MIC

Description

Replacement blade for MICRO cutter MIC. Set teeth and neatly ground

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 268.99€ 267.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)