• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot 28 757 Rasp Cutter

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 12.99
-15 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rasp milling cutter

  • For cutting and milling tiles, stoneware, wood and plastics
  • Spare cutter for FEX
  • Ball diameter 3.2 mm
  • Units: 1

Technical specifications

Product type

Rasp

Compatible with (details)

For cutting and milling tiles

Stoneware

Wood and plastic

Shank Ø

3.2 mm

Ball diameter

3.2 mm

Length

50 mm

Content

1 pc(s)

Type

28757

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826226 Proxxon Micromot 28 757 Rasp Cutter

Description

For cutting and milling of tiles, ceramic, wood and plastic. Shaft diameter of 3.2 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.78€ 13.78*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)