• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot 28 893 Delta grinder blade Hook-and-loop-backed, Unperforated Grit size 150 Width across corners 65 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

29 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 8.49 / piece)
€ 12.99
-35 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Triangular Sanding Pads for OZI 220/E

  • High durability corundum (aluminium oxide) pads
  • Grain filled with special filler to prevent premature clogging
  • Deposited on special backing paper
  • Self-adhesive
  • Grit:
  • Units: 25
  • 65x65x65
  • Suitable for OZI 220/E (Order nr. 809810)

Technical specifications

Product type

Delta grinder blade

Features

Hook-and-loop-backed

Unperforated

Grit size

150

Width across corners

65 mm

Compatible with (details)

Proxxon Micromot corner sander OZI 220/E.

80 98 10

Content

25 pc(s)

Total dimensions

65 x 65 x 65 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826069 Proxxon Micromot 28 893 Delta grinder blade Hook-and-loop-backed, Unperforated Grit size 150 Width across corners 65 mm

Description

Very durable due to tough, high-quality corundum (aluminium oxide). With special filler to prevent premature clogging. Supporting material: Extra-tough special paper with hook-and-loop pad. Contents: 25 pieces.

More interesting products

(*All information is plus legal VAT)