• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot 28113 12 pc(s) Saw blade

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

32 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 4.99 / piece)
€ 7.99
-38 %
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Saw blade length

130 mm

Content

12 pc(s)

Number of cogs

44

Material (details)

High compressed special steel

Tooth pitch

Very fine teething 41 teeth on 25 mm

Description

Features

  • From high compressed special steel for high cutting power and life span. Standard version (without cross pin).
  • This text is machine translated.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)