• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot 28117 12 pc(s) Saw blade For soft and hardwood, plastic, Plexiglas and soft non-ferrous metals

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

72 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Saw blade length

130 mm

Content

12 pc(s)

Material (details)

High compressed special steel

Tooth pitch

Normal teethed 17 teeth on 25 mm

Material suitability

For soft and hardwood, plastic, Plexiglas and soft non-ferrous metals

Description

From high compressed special steel for high cutting power and life span. Standard version (without cross pin).

This text is machine translated.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)