• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot 29 024 Slot Cutter

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 6.99
-14 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Proxxon Micromot 29 024 Slot Cutter

  • For cutting hard wood, fibreboard and plastic
  • Clean relief grinding for good work results and surface quality
  • High stability
  • Diameter: 3.2mm

Technical specifications

  • Ø 3.2 mm Two-flute cutter
Product type

Groover

Shank Ø

3 mm

Content

1 pc(s)

(Ø)

3.2 mm

Shank diameter

3 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813934 Proxxon Micromot 29 024 Slot Cutter

Description

With 3 mm shaft and clean rear polish. High-quality sturdy attachment tools for clean work. Two-flute cutter.

Hints

Certified up to 30,000 rpm

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.