• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot Allen Allen key set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 9-piece

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

171 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

L key set for hexagon socket screws 9 pcs.

  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Allen key set

Downforce

Allen

Spanner size

1.5 mm

2 mm

2.5 mm

3 mm

4 mm

5 mm

6 mm

8 mm

10 mm

Material

Chromium-vanadium steel

Screwdriver features

Ball head handle

Material (details)

Chromium-vanadium steel.

Type

Metric

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826172 Proxxon Micromot Allen Allen key set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 9-piece

Description

Key set for transferring high torques on inner screws. With hexagonal ball head of the long arm, short leg gefast.

Scope of delivery

  • SW 1.5/2.0/2.5/3.0/4.0/5.0/6.0/8.0/10 mm
  • Hinged holder.

Hints

This text is machine translated.

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)