• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Star socket Allen key set 13-piece

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

13pcs. TORX-Offset screwdrivers-Set Wiha Pro Star

  • Symbol image for Wiha Star socket Allen key set 13-piece
  • Six-pointed star bolt within a circle.

Technical specifications

Product type

Allen key set

Downforce

Star socket

Size

T 5

T 6

T 7

T 8

T 9

T 10

T 15

T 20

T 25

T 27

T 30

T 40

T 50

Show more
Material

Chromium-vanadium steel

Material properties

tempered

burnished

Weight

575 g

Material (details)

Made from chrome-vanadium steel, thoroughly hardened, manganese-burnished

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 800114 Wiha Star socket Allen key set 13-piece

Description

Scope of delivery

  • T5/T6/T7/T8/T9/T10/T15/T20/T25/T27/T30/T40/T50.

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)